
* Images are for reference only
SXT32414AA07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32414AA07-14.7456M
- JLCPCB Part #
- C5939236
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.7456MHz 14pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6252
200+
$0.2507
500+
$0.2411
1000+
$0.2379
Related Products

SXT32414BA07-14.7456M
Suntsu Electronics, Inc.
$0.6364

SXT32412AA07-14.7456M
Suntsu Electronics, Inc.
$1.0141

SXT32415AA07-14.7456M
Suntsu Electronics, Inc.
$0.6252

SXT3248DA17-19.200M
Suntsu Electronics, Inc.
$1.3001

SXT32420BA16-13.560M
Suntsu Electronics, Inc.
$0.5609

SXT32413CA48-29.4912M
Suntsu Electronics, Inc.
$1.0060