
* Images are for reference only
SXT3249DC27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249DC27-13.000M
- JLCPCB Part #
- C5946929
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 13MHz 9pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0630
200+
$0.4252
500+
$0.4107
1000+
$0.4043
Related Products

SXT3249CC27-13.000M
Suntsu Electronics, Inc.
$1.0276

SXT3249DD27-13.000M
Suntsu Electronics, Inc.
$1.0759

SXT3249DC17-13.000M
Suntsu Electronics, Inc.
$1.0614

SXT32420DD07-12.288M
Suntsu Electronics, Inc.
$0.7554

SXT32411CC17-13.000M
Suntsu Electronics, Inc.
$1.0260

SXT32412CB17-30.000M
Suntsu Electronics, Inc.
$0.8102
Welcome back, may I help you?