
* Images are for reference only
SXT32410DB17-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DB17-29.4912M
- JLCPCB Part #
- C7341693
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 29.4912MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0663
200+
$0.4259
500+
$0.4114
1000+
$0.4049
Related Products

SXT32410BB17-29.4912M
Suntsu Electronics, Inc.
$0.9857

SXT32417DB17-29.4912M
Suntsu Electronics, Inc.
$1.0663

SXT32410DB16-29.4912M
Suntsu Electronics, Inc.
$1.0631

FL2400085
Diodes Incorporated
$0.8969

SXT32419DA16-24.000M
Suntsu Electronics, Inc.
$0.5969

SXT32413AA07-14.7456M
Suntsu Electronics, Inc.
$0.6276
Welcome back, may I help you?