
* Images are for reference only
SXT3247BA16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247BA16-16.384M
- JLCPCB Part #
- C6710422
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16.384MHz 70Ω 7pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9923
200+
$0.3963
500+
$0.3834
1000+
$0.3770
Related Products

SXT32417BA16-16.384M
Suntsu Electronics, Inc.
$0.9923

SXT3247AA16-16.384M
Suntsu Electronics, Inc.
$0.9665

SXT3248BA16-16.384M
Suntsu Electronics, Inc.
$0.9923

SXT3248CA17-40.000M
Suntsu Electronics, Inc.
$1.1614

SXT32411BA16-30.000M
Suntsu Electronics, Inc.
$0.7152

SXT32416DD16-22.1184M
Suntsu Electronics, Inc.
$1.0728
Welcome back, may I help you?