
* Images are for reference only
SXT22412DA38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA38-12.288M
- JLCPCB Part #
- C7379467
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12.288MHz 120Ω 12pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8887
200+
$0.3552
500+
$0.3439
1000+
$0.3375
Related Products

SXT22415DA38-12.288M
Suntsu Electronics, Inc.
$0.8887

SXT22412FA38-12.288M
Suntsu Electronics, Inc.
$0.9900

SXT22412CA38-12.288M
Suntsu Electronics, Inc.
$0.8550

SXT22419EE27-18.432M
Suntsu Electronics, Inc.
$1.2535

SXT22415DC48-14.31818M
Suntsu Electronics, Inc.
$1.2808

SXT22413BB48-37.400M
Suntsu Electronics, Inc.
$1.0398