
* Images are for reference only
SXT2248CA07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CA07-12.000M
- JLCPCB Part #
- C7341572
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 12MHz 8pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9406
200+
$0.3753
500+
$0.3624
1000+
$0.3576
Related Products

SXT2248DA07-12.000M
Suntsu Electronics, Inc.
$0.9116

SXT22418CA07-12.000M
Suntsu Electronics, Inc.
$1.0018

SXT2248CA07-16.000M
Suntsu Electronics, Inc.
$0.7328

SXT22419CB38-12.000M
Suntsu Electronics, Inc.
$1.0791

SXT22421CB27-13.000M
Suntsu Electronics, Inc.
$1.0485

8Z-27.000MAHJ-T
TXC Corp
$1.2369
Welcome back, may I help you?