
* Images are for reference only
SXT32412FD16-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FD16-29.4912M
- JLCPCB Part #
- C7106160
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 29.4912MHz 50Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2386
200+
$0.4945
500+
$0.4784
1000+
$0.4703
Related Products

SXT32412ED16-29.4912M
Suntsu Electronics, Inc.
$1.1580

SXT32412FB16-29.4912M
Suntsu Electronics, Inc.
$1.2063

SXT32410FD16-29.4912M
Suntsu Electronics, Inc.
$1.2386

7V-13.000MAGJ-T
TXC Corp
$0.7683

SXT32417CA07-52.000M
Suntsu Electronics, Inc.
$0.9567

SXT32419CA16-19.6608M
Suntsu Electronics, Inc.
$0.7618
Welcome back, may I help you?