
* Images are for reference only
SXT2148DD27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DD27-27.000M
- JLCPCB Part #
- C6517937
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 27MHz 8pF ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4946
200+
$0.5962
500+
$0.5770
1000+
$0.5673
Related Products

SXT2148DA27-27.000M
Suntsu Electronics, Inc.
$1.4431

SXT2148DB27-27.000M
Suntsu Electronics, Inc.
$1.4608

SXT2148DD27-20.000M
Suntsu Electronics, Inc.
$1.6440

SXT21415BA38-16.384M
Suntsu Electronics, Inc.
$1.0028

SXT21417CB48-50.000M
Suntsu Electronics, Inc.
$1.4865

SXT21410DD16-24.576M
Suntsu Electronics, Inc.
$2.0924