
* Images are for reference only
SXT32417CC38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CC38-37.400M
- JLCPCB Part #
- C5940409
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 17pF 37.4MHz 40Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3793
200+
$0.5511
500+
$0.5334
1000+
$0.5237
Related Products

SXT32417DC38-37.400M
Suntsu Electronics, Inc.
$1.4099

SXT32417CC48-37.400M
Suntsu Electronics, Inc.
$1.3826

SXT32418CC38-37.400M
Suntsu Electronics, Inc.
$1.3793

SXT32416CC16-11.0592M
Suntsu Electronics, Inc.
$0.6784

SXT32417AA07-14.7456M
Suntsu Electronics, Inc.
$0.6268

SXT32417CB48-12.288M
Suntsu Electronics, Inc.
$0.6961
Welcome back, may I help you?