
* Images are for reference only
SXT22414AA27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414AA27-24.576M
- JLCPCB Part #
- C7335258
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 14pF 24.576MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7370
200+
$1.0919
500+
$1.0566
1000+
$1.0373
Related Products

SXT22414AA07-24.576M
Suntsu Electronics, Inc.
$2.3800

SXT22419AA27-24.576M
Suntsu Electronics, Inc.
$2.4106

SXT22415AA27-24.576M
Suntsu Electronics, Inc.
$2.7370

SXT22418EA38-12.288M
Suntsu Electronics, Inc.
$0.9343

SXT22418AA07-12.288M
Suntsu Electronics, Inc.
$0.8137

SXT22410EA27-27.000M
Suntsu Electronics, Inc.
$2.2546