
* Images are for reference only
SXT1149DB27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1149DB27-27.000M
- JLCPCB Part #
- C6503192
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 150Ω 27MHz 9pF ±20ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0802
200+
$0.4312
500+
$0.4167
1000+
$0.4103
Related Products
Welcome back, may I help you?