
* Images are for reference only
SXT22422AA16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422AA16-13.560M
- JLCPCB Part #
- C7341207
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13.56MHz 22pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5557
200+
$0.2229
500+
$0.2149
1000+
$0.2116
Related Products

SXT22422CA16-13.560M
Suntsu Electronics, Inc.
$0.5783

SXT22422AA17-13.560M
Suntsu Electronics, Inc.
$0.5573

SXT22420AA16-13.560M
Suntsu Electronics, Inc.
$0.5557

SXT22414CC07-12.288M
Suntsu Electronics, Inc.
$0.8738

SXT22410DC16-20.000M
Suntsu Electronics, Inc.
$0.9627

SXT22417AA17-12.288M
Suntsu Electronics, Inc.
$0.8221
Welcome back, may I help you?