
* Images are for reference only
SXT22420AA16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA16-13.560M
- JLCPCB Part #
- C7041075
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13.56MHz 20pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5557
200+
$0.2229
500+
$0.2149
1000+
$0.2116
Related Products

SXT22420BA16-13.560M
Suntsu Electronics, Inc.
$0.5637

SXT22410AA16-13.560M
Suntsu Electronics, Inc.
$1.0467

SXT32420AA16-13.560M
Suntsu Electronics, Inc.
$0.5557

QT252S-20.000MDDV-T
QST Products, LLC
$0.9142

SXT22421DD38-22.1184M
Suntsu Electronics, Inc.
$1.1080

SXT22421CB48-13.000M
Suntsu Electronics, Inc.
$0.9239
Welcome back, may I help you?