
* Images are for reference only
SXT2248CC48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CC48-26.000M
- JLCPCB Part #
- C7102749
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 26MHz 80Ω 8pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0386
200+
$0.4151
500+
$0.4006
1000+
$0.3941
Related Products

SXT22418CC48-26.000M
Suntsu Electronics, Inc.
$0.7107

SXT3248CC48-26.000M
Suntsu Electronics, Inc.
$1.2001

SXT2248DC48-26.000M
Suntsu Electronics, Inc.
$1.0757

SXT22420AA16-12.000M
Suntsu Electronics, Inc.
$0.9820

SXT22420CB07-18.432M
Suntsu Electronics, Inc.
$1.1403

C2E-24.000-10-3030-R
AKER
$0.5863
Welcome back, may I help you?