
* Images are for reference only
SXT22421DC27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DC27-19.200M
- JLCPCB Part #
- C7341173
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 19.2MHz 21pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2604
200+
$0.5035
500+
$0.4874
1000+
$0.4793
Related Products

SXT22421DB27-19.200M
Suntsu Electronics, Inc.
$1.2507

SXT22421DC07-19.200M
Suntsu Electronics, Inc.
$1.2555

SXT22412DC27-19.200M
Suntsu Electronics, Inc.
$1.2604

SXT22417EC16-19.200M
Suntsu Electronics, Inc.
$1.2959

8Z-12.000MAGJ-T
TXC Corp
$1.1184

SXT22410BB48-20.000M
Suntsu Electronics, Inc.
$0.8021
Welcome back, may I help you?