
* Images are for reference only
SXT22421DB07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DB07-13.560M
- JLCPCB Part #
- C7341149
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13.56MHz 21pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6024
200+
$0.2416
500+
$0.2336
1000+
$0.2287
Related Products

SXT22421DA07-13.560M
Suntsu Electronics, Inc.
$0.5960

SXT22420DB07-13.560M
Suntsu Electronics, Inc.
$0.6894

SXT22412DB07-13.560M
Suntsu Electronics, Inc.
$1.1210

SXT22419BB16-18.432M
Suntsu Electronics, Inc.
$1.1162

SXT22412EB17-30.000M
Suntsu Electronics, Inc.
$0.8069

SXT22418FC27-50.000M
Suntsu Electronics, Inc.
$1.4850
Welcome back, may I help you?