
* Images are for reference only
SXT22411CA27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CA27-50.000M
- JLCPCB Part #
- C7332791
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 11pF 50MHz 50Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3223
200+
$0.5286
500+
$0.5110
1000+
$0.5013
Related Products

SXT22418CA27-50.000M
Suntsu Electronics, Inc.
$1.3223

SXT22411CA17-50.000M
Suntsu Electronics, Inc.
$1.3207

SXT22411DA27-50.000M
Suntsu Electronics, Inc.
$1.3560

SXT22417DD17-24.576M
Suntsu Electronics, Inc.
$2.9418

Q16000c010
ECEC(ZheJiang E ast Crystal Elec)
$0.2169

SXT22412CC16-14.7456M
Suntsu Electronics, Inc.
$0.6813
Welcome back, may I help you?