
* Images are for reference only
SXT2249BB07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BB07-30.000M
- JLCPCB Part #
- C7341147
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 30MHz 60Ω 9pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3680
200+
$0.5459
500+
$0.5282
1000+
$0.5185
Related Products

SXT2248BB07-30.000M
Suntsu Electronics, Inc.
$1.1920

SXT2249BB27-30.000M
Suntsu Electronics, Inc.
$1.4197

SXT2247BB07-30.000M
Suntsu Electronics, Inc.
$1.3680

SXT22410DD17-40.000M
Suntsu Electronics, Inc.
$2.2337

SXT22416DB16-12.288M
Suntsu Electronics, Inc.
$0.8996

SXT22411BB07-14.31818M
Suntsu Electronics, Inc.
$1.1419
Welcome back, may I help you?