
* Images are for reference only
SXT1148FC48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FC48-25.000M
- JLCPCB Part #
- C7373727
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 150Ω 25MHz 8pF ±10ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0912
200+
$0.4355
500+
$0.4211
1000+
$0.4147
Related Products

SXT1148FE48-25.000M
Suntsu Electronics, Inc.
$1.0880

SXT1148FC38-25.000M
Suntsu Electronics, Inc.
$1.0896

SXT1148FC48-24.000M
Suntsu Electronics, Inc.
$1.8899

SXT11410FC17-38.400M
Suntsu Electronics, Inc.
$0.9610

SXT11412FE27-27.120M
Suntsu Electronics, Inc.
$0.9562

SXT11410FC07-40.000M
Suntsu Electronics, Inc.
$0.9610