
* Images are for reference only
SXT22411BB07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BB07-14.31818M
- JLCPCB Part #
- C6314602
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 11pF 120Ω 14.31818MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1388
200+
$0.4543
500+
$0.4398
1000+
$0.4317
Related Products

SXT22417BB07-14.31818M
Suntsu Electronics, Inc.
$1.1388

SXT22412BB07-14.31818M
Suntsu Electronics, Inc.
$1.1388

SXT22421BB07-14.31818M
Suntsu Electronics, Inc.
$1.1388

SXT22417AA27-26.000M
Suntsu Electronics, Inc.
$0.6685

SXT22414AA17-24.000M
Suntsu Electronics, Inc.
$0.9584

SXT22410BA07-27.000M
Suntsu Electronics, Inc.
$2.0183
Welcome back, may I help you?