
* Images are for reference only
SXT2248FC38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FC38-30.000M
- JLCPCB Part #
- C7340993
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 30MHz 60Ω 8pF ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4180
200+
$0.5656
500+
$0.5479
1000+
$0.5382
Related Products

SXT2248FB38-30.000M
Suntsu Electronics, Inc.
$1.4035

SXT2248EC38-30.000M
Suntsu Electronics, Inc.
$1.3455

SXT2248FE38-30.000M
Suntsu Electronics, Inc.
$1.4470

SXT22419BA38-32.000M
Suntsu Electronics, Inc.
$1.0893

SXT22418DD17-14.7456M
Suntsu Electronics, Inc.
$0.9266

SXT22418FD16-25.000M
Suntsu Electronics, Inc.
$0.8121
Welcome back, may I help you?