
* Images are for reference only
SXT11410CB17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11410CB17-32.000M
- JLCPCB Part #
- C6308689
- Package
- SMD1612-4P
- Description
- -10℃~+70℃ 100Ω 10pF 32MHz ±25ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9602
200+
$0.3841
500+
$0.3712
1000+
$0.3647
Related Products

SXT11410CB16-32.000M
Suntsu Electronics, Inc.
$0.9651

SXT11410DB17-32.000M
Suntsu Electronics, Inc.
$0.9651

SXT11410FB17-32.000M
Suntsu Electronics, Inc.
$0.9651

SXT1148EE27-40.000M
Suntsu Electronics, Inc.
$1.0086

416F500X2CKR
CTS Electronic Components
$1.0748

SXT1149CA38-27.120M
Suntsu Electronics, Inc.
$0.9651
Welcome back, may I help you?