
* Images are for reference only
SXT22413BB48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BB48-24.000M
- JLCPCB Part #
- C7101054
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 13pF 24MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0893
200+
$0.4351
500+
$0.4206
1000+
$0.4142
Related Products

SXT22412BB48-24.000M
Suntsu Electronics, Inc.
$0.7187

SXT22413BA48-24.000M
Suntsu Electronics, Inc.
$0.7187

SXT22413BB48-27.000M
Suntsu Electronics, Inc.
$1.2826

SXT22412CA48-32.000M
Suntsu Electronics, Inc.
$1.1699

FH2700019
Diodes Incorporated
$0.9394

SXT22418EC38-13.560M
Suntsu Electronics, Inc.
$0.6430
Welcome back, may I help you?