
* Images are for reference only
SXT2248FB16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FB16-38.400M
- JLCPCB Part #
- C7340936
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 38.4MHz 60Ω 8pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7817
200+
$0.3118
500+
$0.3021
1000+
$0.2972
Related Products

SXT2248CB16-38.400M
Suntsu Electronics, Inc.
$1.4197

SXT2248DB16-38.400M
Suntsu Electronics, Inc.
$1.3648

SXT2248FC16-38.400M
Suntsu Electronics, Inc.
$1.5231

SXT2248BA48-48.000M
Suntsu Electronics, Inc.
$1.1887

SXT22415BB16-12.288M
Suntsu Electronics, Inc.
$0.8431

SXT22410DC38-25.000M
Suntsu Electronics, Inc.
$0.7591
Welcome back, may I help you?