
* Images are for reference only
SXT2248CB16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CB16-38.400M
- JLCPCB Part #
- C5952462
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 38.4MHz 60Ω 8pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4197
200+
$0.5669
500+
$0.5476
1000+
$0.5395
Related Products

SXT2248EB16-38.400M
Suntsu Electronics, Inc.
$1.4278

SXT2248BB16-38.400M
Suntsu Electronics, Inc.
$1.2857

SXT3248CB16-38.400M
Suntsu Electronics, Inc.
$1.3180

SXT22410BB07-12.000M
Suntsu Electronics, Inc.
$0.7834

SA254168F35HAR
CTS Electronic Components
$0.9497

SXT22421DC16-13.000M
Suntsu Electronics, Inc.
$0.9562
Welcome back, may I help you?