
* Images are for reference only
SXT2248DD17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DD17-16.000M
- JLCPCB Part #
- C7340756
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16MHz 8pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7748
200+
$0.3093
500+
$0.2996
1000+
$0.2948
Related Products

SXT2249DD17-16.000M
Suntsu Electronics, Inc.
$0.8731

SXT2248DA17-16.000M
Suntsu Electronics, Inc.
$0.7635

SXT2248DD27-16.000M
Suntsu Electronics, Inc.
$0.7909

SXT2249AA27-25.000M
Suntsu Electronics, Inc.
$1.1646

SXT2247AA07-32.000M
Suntsu Electronics, Inc.
$1.2484

SXT22416DC17-12.288M
Suntsu Electronics, Inc.
$0.9101
Welcome back, may I help you?