
* Images are for reference only
SXT2249DD17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249DD17-16.000M
- JLCPCB Part #
- C6317963
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16MHz 9pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8731
200+
$0.3496
500+
$0.3383
1000+
$0.3319
Related Products

SXT2247DD17-16.000M
Suntsu Electronics, Inc.
$0.8731

SXT2248DD17-16.000M
Suntsu Electronics, Inc.
$0.7748

SXT2249DA17-16.000M
Suntsu Electronics, Inc.
$0.8199

SXT22417DB27-26.000M
Suntsu Electronics, Inc.
$0.7845

SXT22410EA16-32.000M
Suntsu Electronics, Inc.
$1.0889

SXT22410DA27-32.000M
Suntsu Electronics, Inc.
$1.0438
Welcome back, may I help you?