
* Images are for reference only
SXT22418FC07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FC07-19.200M
- JLCPCB Part #
- C7337087
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 18pF 19.2MHz ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3434
200+
$0.5361
500+
$0.5183
1000+
$0.5103
Related Products

SXT22418FC27-19.200M
Suntsu Electronics, Inc.
$1.3482

SXT22418FB07-19.200M
Suntsu Electronics, Inc.
$1.3337

SXT22412FC07-19.200M
Suntsu Electronics, Inc.
$1.3434

SXT2248CC17-30.000M
Suntsu Electronics, Inc.
$1.2401

SXT22414BA38-13.560M
Suntsu Electronics, Inc.
$1.0625

SXT22421AA38-30.000M
Suntsu Electronics, Inc.
$2.6528
Welcome back, may I help you?