
* Images are for reference only
SXT22410FD17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FD17-32.000M
- JLCPCB Part #
- C6248298
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 32MHz 60Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1853
200+
$0.4738
500+
$0.4578
1000+
$0.4497
Related Products

SXT22410FB17-32.000M
Suntsu Electronics, Inc.
$1.1596

SXT22410FD17-12.000M
Suntsu Electronics, Inc.
$1.0327

SXT32410FD17-32.000M
Suntsu Electronics, Inc.
$1.0231

FH2000048
Diodes Incorporated
$0.9364

SXT22411CC27-20.000M
Suntsu Electronics, Inc.
$0.9894

SXT22415DA38-50.000M
Suntsu Electronics, Inc.
$1.3572
Welcome back, may I help you?