
* Images are for reference only
SXT2248CC17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CC17-30.000M
- JLCPCB Part #
- C7102727
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 30MHz 60Ω 8pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2371
200+
$0.4945
500+
$0.4784
1000+
$0.4704
Related Products

SXT2248CA17-30.000M
Suntsu Electronics, Inc.
$1.2081

SXT2248CB17-30.000M
Suntsu Electronics, Inc.
$1.1630

SXT2248CC17-40.000M
Suntsu Electronics, Inc.
$1.0953

SXT2248CC27-27.000M
Suntsu Electronics, Inc.
$1.1920

SXT22415DB27-13.000M
Suntsu Electronics, Inc.
$0.9472

SXT22419AA17-12.288M
Suntsu Electronics, Inc.
$0.8199
Welcome back, may I help you?