
* Images are for reference only
SXT22418DB48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DB48-19.200M
- JLCPCB Part #
- C6315885
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 18pF 19.2MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2487
200+
$0.4982
500+
$0.4822
1000+
$0.4741
Related Products

SXT22412DB48-19.200M
Suntsu Electronics, Inc.
$1.2487

SXT22416DB48-19.200M
Suntsu Electronics, Inc.
$1.2487

SXT22418DA48-19.200M
Suntsu Electronics, Inc.
$1.2391

SXT22419EB16-19.200M
Suntsu Electronics, Inc.
$1.2808

8Z-12.000MAGJ-T
TXC Corp
$1.1137

SXT22413BB38-20.000M
Suntsu Electronics, Inc.
$1.2824