
* Images are for reference only
SXT22418FA38-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FA38-13.560M
- JLCPCB Part #
- C7336948
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 13.56MHz 18pF ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6663
200+
$0.2662
500+
$0.2565
1000+
$0.2533
Related Products

SXT22418BA38-13.560M
Suntsu Electronics, Inc.
$0.5663

SXT22418FD38-13.560M
Suntsu Electronics, Inc.
$0.6872

SXT22418FE38-13.560M
Suntsu Electronics, Inc.
$0.6937

SXT22417ED07-19.200M
Suntsu Electronics, Inc.
$1.3034

SXT22412CB38-12.000M
Suntsu Electronics, Inc.
$1.0873

SXT22417EB07-16.384M
Suntsu Electronics, Inc.
$1.2373
Welcome back, may I help you?