
* Images are for reference only
SXT32419CC38-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CC38-11.0592M
- JLCPCB Part #
- C6708254
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 11.0592MHz 19pF 250Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6819
200+
$0.2734
500+
$0.2638
1000+
$0.2589
Related Products

SXT32417CC38-11.0592M
Suntsu Electronics, Inc.
$0.6819

SXT32419CA38-11.0592M
Suntsu Electronics, Inc.
$0.6626

SXT32419CB38-11.0592M
Suntsu Electronics, Inc.
$0.6722

SXT32416DB16-16.384M
Suntsu Electronics, Inc.
$1.1386

SXT3248BA07-29.4912M
Suntsu Electronics, Inc.
$0.9617

SXT32418DC48-37.400M
Suntsu Electronics, Inc.
$1.4087