
* Images are for reference only
SXT22412CB38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CB38-12.000M
- JLCPCB Part #
- C6313920
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12MHz 12pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0886
200+
$0.4345
500+
$0.4200
1000+
$0.4135
Related Products

SXT22412CA38-12.000M
Suntsu Electronics, Inc.
$1.0757

SXT22419CB38-12.000M
Suntsu Electronics, Inc.
$1.0822

SXT22411CB38-12.000M
Suntsu Electronics, Inc.
$2.1918

SXT22419CA17-24.576M
Suntsu Electronics, Inc.
$2.5923

425F11K024M5760
CTS Electronic Components
$1.1872

SXT22410DB27-25.000M
Suntsu Electronics, Inc.
$0.7204
Welcome back, may I help you?