
* Images are for reference only
SXT22418EE38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE38-14.31818M
- JLCPCB Part #
- C7336900
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 14.31818MHz 18pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3991
200+
$0.5594
500+
$0.5401
1000+
$0.5305
Related Products

SXT22418EE48-14.31818M
Suntsu Electronics, Inc.
$1.4023

SXT32418EE38-14.31818M
Suntsu Electronics, Inc.
$0.8286

SXT22412EE38-14.31818M
Suntsu Electronics, Inc.
$1.3991

SXT22417CC16-25.000M
Suntsu Electronics, Inc.
$0.7421

SXT22417EE27-14.7456M
Suntsu Electronics, Inc.
$1.0866

SXT22418CA16-50.000M
Suntsu Electronics, Inc.
$1.3158
Welcome back, may I help you?