
* Images are for reference only
SXT2248EE07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EE07-20.000M
- JLCPCB Part #
- C7103644
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 20MHz 80Ω 8pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3656
200+
$0.5450
500+
$0.5273
1000+
$0.5176
Related Products

SXT3248EE07-20.000M
Suntsu Electronics, Inc.
$0.9368

SXT2248EE07-25.000M
Suntsu Electronics, Inc.
$1.3124

SXT2248EA07-20.000M
Suntsu Electronics, Inc.
$1.3060

SXT22411DB38-13.000M
Suntsu Electronics, Inc.
$1.0609

SXT2248BB16-16.000M
Suntsu Electronics, Inc.
$0.7256

FA-20H 38.4000MF11L-AJ5
Seiko Epson
$1.0254
Welcome back, may I help you?