
* Images are for reference only
SXT22418BA27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418BA27-12.000M
- JLCPCB Part #
- C7336860
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12MHz 18pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9846
200+
$0.3932
500+
$0.3803
1000+
$0.3739
Related Products

SXT22418AA27-12.000M
Suntsu Electronics, Inc.
$0.9717

SXT22418DA27-12.000M
Suntsu Electronics, Inc.
$1.0458

SXT22418BA27-16.000M
Suntsu Electronics, Inc.
$0.8637

SXT22411AA38-48.000M
Suntsu Electronics, Inc.
$2.0287

SXT22420BA07-24.000M
Suntsu Electronics, Inc.
$1.0136

C2E-20.480-10-1530-X-R
AKER
$0.6204
Welcome back, may I help you?