
* Images are for reference only
SXT21412CA48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412CA48-40.000M
- JLCPCB Part #
- C6509585
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 12pF 40MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3126
200+
$0.5241
500+
$0.5065
1000+
$0.4985
Related Products

SXT21412AA48-40.000M
Suntsu Electronics, Inc.
$1.2661

SXT21412CA48-48.000M
Suntsu Electronics, Inc.
$1.1635

SXT21412EA48-40.000M
Suntsu Electronics, Inc.
$1.4232

SXT21414BA17-16.384M
Suntsu Electronics, Inc.
$0.9905

SXT21410DA17-48.000M
Suntsu Electronics, Inc.
$1.1075

SXT21418EA07-25.000M
Suntsu Electronics, Inc.
$2.2293
Welcome back, may I help you?