
* Images are for reference only
SXT22410DB48-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DB48-38.400M
- JLCPCB Part #
- C6247820
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 38.4MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1469
200+
$0.4585
500+
$0.4424
1000+
$0.4359
Related Products

SXT22410DA48-38.400M
Suntsu Electronics, Inc.
$1.1340

SXT22410DC48-38.400M
Suntsu Electronics, Inc.
$1.1597

SXT32410DB48-38.400M
Suntsu Electronics, Inc.
$0.9555

SXT22418FB16-30.000M
Suntsu Electronics, Inc.
$2.6829

SXT2247DB48-20.000M
Suntsu Electronics, Inc.
$1.3881

SXT22412BB16-13.000M
Suntsu Electronics, Inc.
$0.9957