
* Images are for reference only
SXT22417DA27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DA27-20.000M
- JLCPCB Part #
- C7336249
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 17pF 20MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0158
200+
$0.4063
500+
$0.3918
1000+
$0.3854
Related Products

SXT22417DA27-30.000M
Suntsu Electronics, Inc.
$2.5990

SXT22417DD27-20.000M
Suntsu Electronics, Inc.
$1.0819

SXT22412DA27-20.000M
Suntsu Electronics, Inc.
$1.3044

SXT2247BA07-30.000M
Suntsu Electronics, Inc.
$1.2624

SXT2249BB07-27.000M
Suntsu Electronics, Inc.
$1.3124

SXT22410FC07-24.000M
Suntsu Electronics, Inc.
$1.5656
Welcome back, may I help you?