
* Images are for reference only
SXT22417DA16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DA16-14.7456M
- JLCPCB Part #
- C7336242
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.7456MHz 17pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8270
200+
$0.3312
500+
$0.3198
1000+
$0.3134
Related Products

SXT22415DA16-14.7456M
Suntsu Electronics, Inc.
$0.8270

SXT22418DA16-14.7456M
Suntsu Electronics, Inc.
$0.8270

SXT22413DA16-14.7456M
Suntsu Electronics, Inc.
$0.6962

SXT2248AA16-25.000M
Suntsu Electronics, Inc.
$1.2082

SXT22415DC48-16.384M
Suntsu Electronics, Inc.
$1.1856

SXT22414BB48-14.31818M
Suntsu Electronics, Inc.
$1.1597
Welcome back, may I help you?