
* Images are for reference only
SXT22418CC17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CC17-24.576M
- JLCPCB Part #
- C7336208
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 24.576MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5450
200+
$1.0164
500+
$0.9826
1000+
$0.9649
Related Products

SXT22410CC17-24.576M
Suntsu Electronics, Inc.
$2.1278

SXT22418CB17-24.576M
Suntsu Electronics, Inc.
$2.5144

SXT22418FC17-24.576M
Suntsu Electronics, Inc.
$2.9090

SXT22417CA16-16.384M
Suntsu Electronics, Inc.
$1.0422

SXT22418FD07-30.000M
Suntsu Electronics, Inc.
$2.7383

SXT22410BA16-13.560M
Suntsu Electronics, Inc.
$1.0551
Welcome back, may I help you?