
* Images are for reference only
SXT22410FA38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FA38-30.000M
- JLCPCB Part #
- C7034355
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 30MHz 60Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3880
200+
$0.9539
500+
$0.9217
1000+
$0.9056
Related Products

SXT22418FA38-30.000M
Suntsu Electronics, Inc.
$2.6732

SXT22410BA38-30.000M
Suntsu Electronics, Inc.
$2.0367

SXT22410FE38-30.000M
Suntsu Electronics, Inc.
$2.4895

SXT22418DC17-16.384M
Suntsu Electronics, Inc.
$1.1699

SXT2248EB17-30.000M
Suntsu Electronics, Inc.
$1.3262

SXT22412EC07-30.000M
Suntsu Electronics, Inc.
$0.8138
Welcome back, may I help you?