
* Images are for reference only
SXT22410CC17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CC17-24.576M
- JLCPCB Part #
- C6248436
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 24.576MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1224
200+
$0.8467
500+
$0.8194
1000+
$0.8050
Related Products

SXT22410FC17-24.576M
Suntsu Electronics, Inc.
$2.4228

SXT22410CC07-24.576M
Suntsu Electronics, Inc.
$2.1144

SXT22410CC16-24.576M
Suntsu Electronics, Inc.
$2.1176

SXT2248DB16-30.000M
Suntsu Electronics, Inc.
$1.2613

SXT22410ED16-30.000M
Suntsu Electronics, Inc.
$2.3184

FH2700018Z
Diodes Incorporated
$0.3738
Welcome back, may I help you?