
* Images are for reference only
SXT22416DB07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DB07-14.7456M
- JLCPCB Part #
- C7335836
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.7456MHz 16pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8544
200+
$0.3408
500+
$0.3295
1000+
$0.3247
Related Products

SXT22415DB07-14.7456M
Suntsu Electronics, Inc.
$0.8544

SXT22419DB07-14.7456M
Suntsu Electronics, Inc.
$0.8544

SXT22416DA07-14.7456M
Suntsu Electronics, Inc.
$0.8221

SXT2248AA16-38.400M
Suntsu Electronics, Inc.
$1.2550

SXT22412FD48-24.000M
Suntsu Electronics, Inc.
$1.0805

SXT22414CA17-16.384M
Suntsu Electronics, Inc.
$1.0482
Welcome back, may I help you?