
* Images are for reference only
SXT22415DB07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DB07-14.7456M
- JLCPCB Part #
- C5927382
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.7456MHz 15pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8542
200+
$0.3407
500+
$0.3294
1000+
$0.3246
Related Products

SXT22417DB07-14.7456M
Suntsu Electronics, Inc.
$0.8542

SXT22415BB07-14.7456M
Suntsu Electronics, Inc.
$0.6927

SXT22418DB07-14.7456M
Suntsu Electronics, Inc.
$0.8542

SXT22412DD38-38.400M
Suntsu Electronics, Inc.
$1.3547

SXT22412FE16-18.432M
Suntsu Electronics, Inc.
$1.7697

SXT22422AA07-37.400M
Suntsu Electronics, Inc.
$1.0124
Welcome back, may I help you?