
* Images are for reference only
SXT22414CA17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414CA17-50.000M
- JLCPCB Part #
- C7335334
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 14pF 50MHz 50Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3241
200+
$0.5284
500+
$0.5107
1000+
$0.5026
Related Products

SXT22415CA17-50.000M
Suntsu Electronics, Inc.
$1.3241

SXT22417CA17-50.000M
Suntsu Electronics, Inc.
$1.3241

SXT22413CA17-50.000M
Suntsu Electronics, Inc.
$1.3241

SXT2248EC16-12.000M
Suntsu Electronics, Inc.
$0.9778

SXT22421CB17-37.400M
Suntsu Electronics, Inc.
$1.0599

SXT22418EC27-37.400M
Suntsu Electronics, Inc.
$1.1517
Welcome back, may I help you?