
* Images are for reference only
SXT22413DA27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DA27-14.31818M
- JLCPCB Part #
- C7335138
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13pF 14.31818MHz ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2337
200+
$0.4929
500+
$0.4768
1000+
$0.4687
Related Products

SXT22416DA27-14.31818M
Suntsu Electronics, Inc.
$1.2337

SXT22413DB27-14.31818M
Suntsu Electronics, Inc.
$1.2547

SXT22413DA07-14.31818M
Suntsu Electronics, Inc.
$1.2225

SXT22417BA16-20.000M
Suntsu Electronics, Inc.
$0.8971

SXT22417EA07-14.7456M
Suntsu Electronics, Inc.
$0.9487

SXT22418FD16-16.000M
Suntsu Electronics, Inc.
$1.0437
Welcome back, may I help you?