
* Images are for reference only
SXT22416DA27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DA27-14.31818M
- JLCPCB Part #
- C6253685
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 14.31818MHz 16pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2343
200+
$0.4931
500+
$0.4770
1000+
$0.4689
Related Products

SXT22416BA27-14.31818M
Suntsu Electronics, Inc.
$1.1296

SXT22412DA27-14.31818M
Suntsu Electronics, Inc.
$1.2343

SXT32416DA27-14.31818M
Suntsu Electronics, Inc.
$0.7187

SXT2249BA48-20.000M
Suntsu Electronics, Inc.
$1.2134

SXT22412FD27-22.1184M
Suntsu Electronics, Inc.
$1.4035

SXT22410CC38-27.120M
Suntsu Electronics, Inc.
$1.4341
Welcome back, may I help you?