
* Images are for reference only
SXT22418FC48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FC48-13.000M
- JLCPCB Part #
- C6255187
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 13MHz 18pF ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0468
200+
$0.4191
500+
$0.4046
1000+
$0.3982
Related Products

SXT22418EC48-13.000M
Suntsu Electronics, Inc.
$0.9971

SXT22418FB48-13.000M
Suntsu Electronics, Inc.
$1.0372

SXT22418CC48-13.000M
Suntsu Electronics, Inc.
$0.9280

SXT22419DC17-32.000M
Suntsu Electronics, Inc.
$1.2620

SXT22418DC07-30.000M
Suntsu Electronics, Inc.
$2.4468

SXT22417EE07-16.384M
Suntsu Electronics, Inc.
$1.3053
Welcome back, may I help you?